Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY216EHAX

SSR RELAY SPST-NO 50MA 0-600V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY216EHAX.

IHS

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-23.31%

CAD Models

Download Panasonic AQY216EHAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.391
$ 2.391
Stock
263,492
186,166
186,166
Authorized Distributors
6
6
6
Throw Configuration
-
SPST
SPST
Load Current
-
50 mA
50 mA
Max Output Voltage
-
600 V
600 V
Max Input Voltage
-
-
-
On-State Resistance
120 Ω
120 Ω
120 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic AQY216EHAX provided by its distributors.

SSR RELAY SPST-NO 50MA 0-600V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Solid State Relay 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD T/R
Surface-mount terminal, Tape and reel packing style (X), Load voltage:600 V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America