Panasonic AQY216EHA

SSR RELAY SPST-NO 50MA 0-600V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY216EHA.

Farnell

Datasheet5 pages9 years ago

Upverter

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-40.48%

CAD Models

Download Panasonic AQY216EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.04
$ 2.04
Stock
193,708
252,279
252,279
Authorized Distributors
6
6
6
Throw Configuration
SPST
-
-
Load Current
50 mA
-
-
Max Output Voltage
600 V
-
-
Max Input Voltage
-
-
-
On-State Resistance
120 Ω
120 Ω
120 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQV216
AQV Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-6
PanasonicAQY216EH
SSR RELAY SPST-NO 50MA 0-600V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
PanasonicAQV216A
Relay SSR 50mA 1.5V DC-IN 0.08A 600V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseOMA160
SSR RELAY SPST-NO 50MA 0-250V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseOMA160S
SSR RELAY SPST-NO 50MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseOMA160STR
Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay

Descriptions

Descriptions of Panasonic AQY216EHA provided by its distributors.

SSR RELAY SPST-NO 50MA 0-600V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
AQY Photomos Series 50 mA 600 V 120 Ohm 1 Channel Solid State Relay - DIP-4
Relay SSR 50mA 1.5V DC-IN 0.05A 600V AC/DC-OUT 4-Pin DIP SMD Tube
RELAY, PHOTOMOS, 600V, 0.05A; Contact Configuration: SPST-NO; Load Current: 50mA; Relay Terminals: SMD; Load Voltage Max: 600V; On State Resistance Max: 120ohm; Isolation Voltage: 5kV; Forward Current If: 50mA; Product Range: AQ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America