Littelfuse OMA160STR

Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay
$ 4.162
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse OMA160STR.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Master Electronics

TME

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.162
$ 4.386
Stock
84,726
35,247
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
50 mA
50 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
100 Ω
100 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-11-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseOMA160
SSR RELAY SPST-NO 50MA 0-250V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseOMA160S
SSR RELAY SPST-NO 50MA 0-250V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfuseOAA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
ToshibaTLP179D(F)
PHOTORELAY MOSFET 50MA 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.05A 200V 4-Pin SOP T/R
Relay SSR 15mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP T/R

Descriptions

Descriptions of Littelfuse OMA160STR provided by its distributors.

Solid State Relays - PCB Mount Single 1-Form-A 250V 50mA relay
1-Form-A Optically Coupled Mosfet Reel/; |Littelfuse OMA160STR
Solid state relay, OMA160STRAH
RELAY OPTOMOS 50MA SP-NO 6-SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN