Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQY211EHA

Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube
$ 2.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY211EHA.

IHS

Datasheet5 pages9 years ago

Upverter

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+16.68%

CAD Models

Download Panasonic AQY211EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY211EH
SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
LittelfuseLCA717
SSR RELAY SPST-NO 2A 0-30V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
LittelfuseLCA717STR
Relay SSR 50mA 1.4V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfuseLCA717S
Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 15mA 1.75V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube

Descriptions

Descriptions of Panasonic AQY211EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube
SSR RELAY SPST-NO 1A 0-30V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
AQY Photomos Series 1 A 30 V 0.5 Ohm SMT 1 Channel Solid State Relay - DIP-4
Solid State Mosfet Rly, Spst, 1A, 30V; |Panasonic AQY211EHA
Contact Configuration = 1NO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 4.78 / Length mm = 6.4 / Series = PhotoMOS AQY / Load Voltage Max. V = 30 / Load Current Max. A = 1 / Control Voltage Max. V = 1.5 / Height mm = 2.9 / Package Type = DIP-4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-211EHA