Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-41AY

Relay SSR 15mA 1.75V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
$ 3.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-41AY.

Farnell

Datasheet8 pages11 years ago

TME

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-5.05%

CAD Models

Download Omron G3VM-41AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2022-02-28
LTD Date2022-02-28

Related Parts

Relay SSR 15mA 1.75V DC-IN 2A 40V AC/DC-OUT 4-Pin SMD Stick
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 40 V, 300 mA, DIP-4, Surface Mount
Relay SSR 20mA 1.3V DC-IN 0.1A 32V AC/DC-OUT 4-Pin USOP T/R
PanasonicAQY211EHA
Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube
PanasonicAQY221N2SZ
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQV251AX
Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 6-Pin DIP SMD T/R

Descriptions

Descriptions of Omron G3VM-41AY provided by its distributors.

Relay SSR 15mA 1.75V DC-IN 2A 32V AC/DC-OUT 4-Pin DIP Tube
MOSFET RELAY, SPST-NO, 2A, 40V, DIP-4; Available until stocks are exhausted Alternative available
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PCB 2A 5000Vrms 130pf
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O | SSR RELAY SPST-NO 2A 0-40V
Transistor Output SSR, 1-Channel, 5000V Isolation
DIP 4pin, SPST-NO, 40V, 2000mA
Omron SCT
|Omron Electronic Components G3VM-41AY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM41-AY
  • G3VM41AY