Panasonic AQV210SX

AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
$ 1.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV210SX.

IHS

Datasheet16 pages4 years ago
Datasheet3 pages25 years ago

Panasonic

Electro Sonic

element14

Master Electronics

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic AQV210SX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY210KS
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY210KSZ
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQV210S
AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
OmronG3VM-S2
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
ToshibaTLP197G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQV210SX provided by its distributors.

AQV Photomos Series 120 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP T/R
PANASONIC ELECTRIC WORKS AQV210SX PHOTOMOS RELAY, 350V, 120mA
PhotoMOS-Signalrelay, 1-Form-A, 350V/120mA, I/O=1,5kV, 6-PIN SOP, tape&reel
AC,DC 35Ω 0V~350V 120mA 1.14V(DC) SOP-6 SMD mount 6.3mm*4.4mm*2mm
SSR RELAY SPST-NO 120MA 0-350V
RELAY OPTO SPST 120MA 6 SOP 350V
PHOTOMOSPHOTOMOS GU SOP 1 FORM A (SOP6-PIN TYPE)
PHOTOMOS RELAY, 350V, 120mA; Load Voltag; PHOTOMOS RELAY, 350V, 120mA; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:700µA; Relay Terminals:SMD; Package / Case:6-SOP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-210SX