Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQH2213A

Relay SSR 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP SMD Tube
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQH2213A.

Upverter

Datasheet14 pages7 years ago

Electro Sonic

IHS

Future Electronics

Panasonic

Inventory History

3 month trend:
+8.84%

CAD Models

Download Panasonic AQH2213A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQH3223
AH-H Series SPST 1.2 A 600 V Through Hole Random Solid State Relay - DIP-8
PanasonicAQH1213
SSR RELAY SPST-NO 600MA 0-600V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads
PanasonicAQH3213A
Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD Tube

Descriptions

Descriptions of Panasonic AQH2213A provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.9A 600V AC-OUT 7-Pin PDIP SMD Tube
AH-H Series SPST 0.9 A 600 V Surface Mount Zero Cross Solid State Relay - DIP-8
Relay; 1 A (Max.); 6 V (Max.); 5000 VAC (Between Input & Output); 10 mus (Max.)
AQH SOLID STATE RELAY (ZERO-CROSS 0.9A SMD)
Solid State Relay; Forward Current:50mA; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; No. of Pins:8; Operating Temp. Max:+85°C; Operating Temp. Min:-30°C; Output Current:0.9A; Output Device:Triac ;RoHS Compliant: Yes
SSR, 600V, 0.9A; Contact Configuration: SPST-NO; Load Current: 900mA; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: SMD; Switching Mode: Zero Crossing; Operating Voltage Min: -; Control Voltage Min: -; Control

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America