Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APT1221SX

APT Series 3750 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APT1221SX.

IHS

Datasheet9 pages8 years ago
Datasheet4 pages23 years ago

DigiKey

Panasonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+98.09%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-12-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
Darlington Output Optocoupler, 1-Element, 2500V Isolation
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V
California Eastern LaboratoriesPS2703-1-F3-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Panasonic APT1221SX provided by its distributors.

APT Series 3750 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4
Triac & SCR Output Optocouplers AC 600V 50mA Random Phototriac Coupler
Optocplr, Triac, Zero Cross, 3.75Kv, Sop; |Panasonic APT1221SX
Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SOP T/R
SOLID STATE RELAYAPT PHOTOTRIAC COUPLER
1 SOP-4, SMD, Adhesive Mount, 4.3mm × 4.4mm × 2mm
TRIAC & SCR OUTPUT OPTOCOUPLERS SMD/SMT
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
IC MUX 4:1 DIFF 1:2 FANOUT 32MLF
OPTOISOLATOR 3.75KV TRIAC 4SOP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America