Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ3F09

Power Relay SPST-NO 250VAC 9VDC Through Hole Carton
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ3F09.

IHS

Datasheet9 pages7 years ago

Future Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic ALQ3F09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.294
$ 1.096
Stock
2,396
4,075
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
405 Ω
405 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ALQ3F09 provided by its distributors.

Power Relay SPST-NO 250VAC 9VDC Through Hole Carton
Power Relay 9VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
Power Relay, Spst-No, 9Vdc, 10A, Tht; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:10A; Product Range:Lq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic ALQ3F09
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America