Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALF1T05

RELAY GEN PURPOSE SPST 20A 5V | Panasonic Electronic Components ALF1T05
$ 2.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALF1T05.

Master Electronics

Datasheet8 pages7 years ago

IHS

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+122%

CAD Models

Download Panasonic ALF1T05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicALF1P05
Power Relay 5VDC 25A SPST-NO (( 30.1mm 15.7mm 23.3mm)) Through Hole
PanasonicALF1T06
Power Relay 6VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity6-1440000-7
Electromechanical Relay SPST-NO 16A 5VDC 47Ohm Through Hole
TE Connectivity1440002-5
Electromechanical Relay SPST-NO 16A 5VDC 47Ohm Through Hole

Descriptions

Descriptions of Panasonic ALF1T05 provided by its distributors.

RELAY GEN PURPOSE SPST 20A 5V | Panasonic Electronic Components ALF1T05
Power Relay 5VDC 25A SPST-NO(30.1x15.7x25.3)mm Top Mount
Relay Power SPST-NO 250VAC 5VDC TMP Through Hole Carton/Case
ALF Series 20 A SPST-NO (1 Form A) 900 mW 5 VDC TMP Through Hole Power Relay
Power/Signal Relay, SPST, Momentary, 0.18A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 25A 5VDC 27.8Ohm Top Mount
Universal relay Plugins Through hole mounting 30.1mm(Length)*25.3mm(height)
AgSnO2 5V 20A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay, Spst-No, 5Vdc, Th; |Panasonic ALF1T05

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America