Panasonic ALDP124

Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALDP124.

IHS

Datasheet4 pages26 years ago

TME

Panasonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-37.21%

CAD Models

Download Panasonic ALDP124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity1721768-6
Miniature Power Relay 1 Form A (NO) 277VAC 30VDC 24VDC 5A Through Hole Tray
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Omron Power Relay, G6DN Series, 24V DC Coil, 5A Switch, SPST

Descriptions

Descriptions of Panasonic ALDP124 provided by its distributors.

Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT
RELAY, PCB, SPNO, 5A, 24VDC; Product Range:PANASONIC EW - LD-P(ALDP) Series; Coi
Electromechanical Relay, SPST, 31.2VDC (Coil), Random, AC Output
RELAY GEN PURPOSE SPST 5A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
ALDP Series SPST 24 V 5 A Non-Latching PC Pin Through Hole Power Relay
Compliant with IEC/EN60335-1, IEC/EN60079-15 1 Form A 5 A Slim power relays
RELAY, PCB, SPNO, 5A, 24VDC; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; Coil Resistance:2.88kohm; Contact Configuration:SPST-NO; Coil Type:DC; Coil Current:8.3mA; Nom Operating Power:200mW; Relay Mounting:Through Hole; External Height:15.7mm; External Width:7.2mm; External Depth:20.5mm
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.39 / Series = ALDP / Switching Voltage - AC V = 277 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 7.2 / Length mm = 20.5 / Height mm = 15.3 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 2.88

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America