What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AGQ2604H

Relay; General Purpose; Industrial Relay; DPDT; 2 Form C High Sense Coil Voltage 4.5
$ 3.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ2604H.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

Master Electronics

element14

Inventory History

3 month trend:
-0.14%

CAD Models

Download Panasonic AGQ2604H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicAGQ2104H
AgPd+Gold plating 4.5V DPDT (2 Form C) DIP,7.2x10.6mm Magnetic Latching Relays ROHS
PanasonicAGQ210S4H
AGQ(GQ) Relay (SMD S type 1-coil latch) | Panasonic Electronic Components AGQ210S4H
PanasonicAGQ210A4HZ
Signal Relay, 4.5 VDC, DPDT, 2 A, AGQ, Surface Mount, Latching Single Coil
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGQ2604H provided by its distributors.

RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
Relay, 2 Form C (NO/NC), 4.5 V (DC), 202.5 Ω, 2 A, 110 V (DC), 125 V (AC), monostable, AGQ2604H
RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 203Ohm 4ms
4ms 4ms 2A 110V 4.5V DPDT(2 Form C) 203Ω 22.2mA 125V DIP Through hole mounting
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:GQ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America