Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200S06Z

RoHS Compliant DPDT (2Form C) Gull Wing Active Telecom Relay 257Ohms 4ms 85C 23.3mA
$ 2.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S06Z.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Panasonic

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-62.34%

CAD Models

Download Panasonic AGQ200S06Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.023
$ 3.407
Stock
3,649
4,441
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
23 mA
23 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
257 Ω
257 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-6V
4ms 4ms 2A 20dB 0.8dB 220V 6V 2 Form C (DPDT-NO, NC) 257Ω 23.3mA 125V SMD SMD mount
PanasonicTQ2SA-L2-6V
Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
PanasonicAGQ200A06
Relay Signal DPDT 125VAC 6VDC Solder Surface Mount Tube
Electromechanical Relay DPDT 2A 6VDC Through Hole
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
2A 5V Two Sets of Conversion: 2C (DPDT-Conversion) DIP,7.3x14.8mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic AGQ200S06Z provided by its distributors.

RoHS Compliant DPDT (2Form C) Gull Wing Active Telecom Relay 257Ohms 4ms 85C 23.3mA
Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount
Low Signal Relays - PCB RELAY DPDT 1A POLAR 6VDC SMD
DPDT (2 Form C) 6V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 6V DC
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGQ200S06Z
AGQ(GQ) Relay (SMD S type T&R)
SIGNAL RELAY, DPDT, 6VDC, 2A, SMD;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America