Panasonic AGN210S4H

Relay DPDT(2 Form C) 4ms 4ms 1A 110V 4.5V 203Ω 22.2mA 125V SMD 5.7mm×10.6mm 50mm×10mm×15mm
$ 3.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210S4H.

JRH Electronics

Datasheet5 pages26 years ago
Datasheet9 pages6 years ago

Newark

Panasonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download Panasonic AGN210S4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.407
$ 2.529
Stock
6,107
17,417
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
3.38 V
3.38 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
202.5 Ω
202.5 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-L-4.5V
3ms 3ms 1A 15dB 0.6dB 110V 4.5V 2 Form C (DPDT-NO, NC) 202.5Ω 22.2mA 125V DIP TH
PanasonicAGN2604H
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 4.5
PanasonicAGN210A4H
Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Omron G6K-2F-Y-DC4.5 Relay Compact SMT SPDT 4.5V Low Power
Omron G6K-2P-Y-DC4.5 Relay Low Signal Compact PCB Mount SPDT 4.5V DC
Omron G6K-2G-Y-DC4.5 Signal Relay SPDT Low Power Slim PCB Mount

Descriptions

Descriptions of Panasonic AGN210S4H provided by its distributors.

Relay DPDT(2 Form C) 4ms 4ms 1A 110V 4.5V 203Ω 22.2mA 125V SMD 5.7mm×10.6mm 50mm×10mm×15mm
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
AgPd+Gold plating 4.5V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 4.5VDC 202.5Ohm Surface Mount
Signal Relay 4.5VDC 1DC/1AAC DPDT( (10.6mm 5.7mm 10mm)) SMD
Relay Signal DPDT 125VAC 4.5VDCSolder Surface Mount Tube
1 coil latching type, Surface-mount terminal, 4.5V DC
AGN(GN) Relay (SMD S type 1-coil latch)
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD;
Low Signal Relays-PCB 2 Form C 1 Form A 30VDC SMD
1 COIL LATCHING SMD-S TYPE TUBE
Power/Signal Relay, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America