Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200A4HZ

Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount

$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A4HZ.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Panasonic

HQonline

Future Electronics

Inventory History

3 month trend:
-21.68%

CAD Models

Download Panasonic AGN200A4HZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.345
$ 1.345
Stock
452,796
214,223
214,223
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
3.38 V
3.38 V
3.38 V
Coil Voltage (AC)
-
-
-
Coil Current
31 mA
31 mA
31 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
145 Ω
145 Ω
145 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGN2004H
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Standard PC Board
PanasonicAGN200S4HZ
4ms 4ms 1A 110V 4.5V DPDT(2 Form C) 145Ω 31mA 125V SMD SMD mount 10.6mm(Length)*5.7mm(height)
PanasonicAGN200S4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
Signal Relay 4.5VDC 1A DPDT(14.3x11.5x6.6)mm SMD
Electromechanical Relay DPDT 1A 4.5VDC 137.9Ohm Through Hole
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay

Descriptions

Descriptions of Panasonic AGN200A4HZ provided by its distributors.

Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Available until stocks are exhausted
Signal Relay, 4.5 VDC, DPDT, 1 A, GN Series, Surface Mount, Non Latching
4ms 4ms 1A 110V 4.5V DPDT(2 Form C) 145Ω 31mA 125V SMD mount,glue mount 10.6mm*5.7mm*7.4mm
Power/Signal Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:4.5V; Coil Current:31mA ;RoHS Compliant: Yes
Signal Relay Dimensions L x W x H: 10.6 x 5.7 x 10 mm Temperature range: -40 ... 85 °C Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 140 mW Rcoil: 145 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 4.5 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America