What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AGN200S03

AGN Series High Sensitivity 1 A DPDT 3 VDC Surface Mount Signal Relay

$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200S03.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Farnell

Panasonic

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.00%

CAD Models

Download Panasonic AGN200S03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 1.674
Stock
1,033,569
379,102
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
64.2 Ω
64.2 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAGN200A03
Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
PanasonicAGN200A03Z
Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
PanasonicAGN20003
4ms 4ms 1A 110V 3V DPDT(2 Form C) 64.2Ω 46.7mA 125V DIP Through hole mounting 10.6mm*5.7mm*9mm
Signal Relay 3VDC 62.5Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay
Electromechanical Relay DPDT 1A 3VDC 62.5Ohm Through Hole
Signal Relay, G6J-Y Series, Non Latching, DPDT, SMD, 1 A, 3 VDC RoHS Compliant: Yes

Descriptions

Descriptions of Panasonic AGN200S03 provided by its distributors.

AGN Series High Sensitivity 1 A DPDT 3 VDC Surface Mount Signal Relay
PANASONIC ELECTRIC WORKS AGN200S03 RELAY, SIGNAL, DPDT, 30VDC, 1A
Electromechanical Relay DPDT 1A 3VDC 64.2Ohm Surface Mount
Relay Signal DPDT 125VAC 3VDC Solder Surface Mount Tube
Signal Relay 3VDC 1A DPDT(10.6x5.7x10)mm SMD
Power/Signal Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:46.7mA; Coil Resistance:64.2ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America