Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1224HLW

Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton
$ 4.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1224HLW.

Master Electronics

Datasheet8 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-72.68%

CAD Models

Download Panasonic ADW1224HLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-1393240-4
General Purpose Power PCB Electromechanical Relay SPST 16A 24VDC 1440Ohm Through Hole
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G5RL-1A-E-HR-DC24
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
TE Connectivity1415039-1
Power Relay, Spst-No, 24Vdc, 16A, Thd; |Schrack Te Connectivity 1415039-1
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube

Descriptions

Descriptions of Panasonic ADW1224HLW provided by its distributors.

Relay Power SPST-NO 277VAC 24VDC PC Pins Through Hole Carton
Power Relay 24VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
DW Series SPST 16 A 24 V Dual Coil Latching PC Pin Through Hole Power Relay
RELAY PWR SPST 2COIL LATCH 16A 2 | Panasonic Electronic Components ADW1224HLW
POWER RELAY, 277VAC, 16A, SPST-NO, TH
Power Relay, 277Vac, 16A, Spst-No, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic ADW1224HLW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADW1224HLW.