Panasonic 6TPB330M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPB330M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages21 years ago

Newark

Upverter

Farnell

JRH Electronics

Inventory History

3 month trend:
+62.62%

CAD Models

Download Panasonic 6TPB330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.097
$ 1.097
Stock
218,304
85,602
85,602
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
10 mΩ
10 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panasonic6TPC330MA
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic6TPB330MAL
Panasonic 6TPB330MAL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Cap Tant Polymer 330uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
Panasonic6TPE330MAP
Cap Tant Solid 330uF 6.3V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.009 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 6TPB330M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Solid 330uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.04 Ohm 105°C Embossed T/R
Avnet Japan
Al Electrolytic Cap, SMD, 330μF 2000h@105°C ±20% 6.3V 40mΩ@100kHz 2917, 7.3mm × 4.3mm × 4mm
Tantalum Capacitor, 330Uf, 6.3V, 20%, 2917, Full Reel; Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:D4; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 6TPB330M.
CAPACITOR, 330UF, 6.3V; Application:General Purpose; Capacitance:330µF; Tolerance, Capacitance:± 20%; Series:TPB; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Tantalum; Case Style:D4; Termination Type:SMD; DC Ripple Current:3000mA; External Depth:3.8mm; External Length / Height:7.3mm; Leakage Current:207.9µA; Operating Temperature Range:-55°C to +105°C; Quantity, Reel:2000; Resistance, ESR:40mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:4.3mm; Width, Tape:12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPB330M.