Panasonic 6TPC330MA

Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC330MA.

IHS

Datasheet5 pages7 years ago

Upverter

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-10.64%

CAD Models

Download Panasonic 6TPC330MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 1.1
$ 1.1
Stock
104,999
21,586
21,586
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Panasonic6TPB330MAL
Panasonic 6TPB330MAL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPB330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Cap Tant Polymer 330uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
Panasonic6TPE330MAP
Cap Tant Solid 330uF 6.3V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 Embossed T/R
KYOCERA AVXTCJY337M006R0040
Cap Tant Solid 330uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 6TPC330MA provided by its distributors.

Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors – Polymer; PANASONIC; 6TPC330MA; 330 µF; 40 mOhm; 20 %; 6.3 V
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: POSCAP TPC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D2; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature
Capacitance uF = 330 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = D2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 40 / Leakage Current uA = 208 / Ripple Current A = 1.9 / Series = TPC / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPC330MA.