Panasonic 6TPE330MAA

Panasonic 6TPE330MAA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.087
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE330MAA.

Panasonic

Datasheet4 pages10 years ago

IHS

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.28%

CAD Models

Download Panasonic 6TPE330MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.087
$ 1.15
$ 1.15
Stock
81,691
216,116
216,116
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
40 mΩ
40 mΩ
Leakage Current
207.9 µA
207.9 µA
207.9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2026-10-30
LTD Date2027-04-28
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 105°C T/R
Panasonic6TPE330MFL
Panasonic 6TPE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCF330M9L
Panasonic 6TCF330M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,

Descriptions

Descriptions of Panasonic 6TPE330MAA provided by its distributors.

Panasonic 6TPE330MAA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Solid 330uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.01 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitors - Polymer SMD 6.3volts 330uF ESR 10mohm
Cap Ta Polymer 330Uf 6.3Vdc 10M Ohm Smd; Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE330MAA.