Panasonic 6TPE220M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
$ 1.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE220M.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
-2.12%

CAD Models

Download Panasonic 6TPE220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.239
$ 1.356
$ 1.356
Stock
474,973
2,103,024
2,103,024
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
18 mΩ
Leakage Current
138.6 µA
138.6 µA
138.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6TPE220MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.05 Ohm 105°C T/R
KYOCERA AVXTCJD227M006R0025
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R
Panasonic6TPF220ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic6TPB220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
220UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES

Descriptions

Descriptions of Panasonic 6TPE220M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Solid 220uF 6.3V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.025 Ohm 105°C Embossed T/R
Avnet Japan
Panasonic 6TPE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V +/-20%, POSCAP SERIES
Capacitor, 220μF, 2000h@105°C, ±20%, 6.3V, 25mΩ@100kHz, 2917, SMD, 7.3mm × 4.3mm × 2mm
Polymer Tantalum Cap 220uF 6.3V 25mR 105¡ãC SMD 7343
CAP, 220UF, 6.3V, TANT, POLYMER; Capacitance: 220µF; Voltage Rating: 6.3V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D2E; ESR: 0.025ohm; Operating Temperature Min: -55°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE220M.
  • 6TPE220M..