Panasonic 6SVPC100M

Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105C T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPC100M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago

Upverter

TME

HQonline

JRH Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download Panasonic 6SVPC100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.431
Stock
36,790
121,859
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
26 mΩ
21 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
98.5 mA
107.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SVP100M
Cap Aluminum 100uF 6.3V 20% (6.3 X 5.9mm) SMD 0.04 Ohm 1810mA 2000 hr 105C T/R
PanasonicEEEHB0J101P
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, SMD, FULL REEL
PanasonicEEEFT0J101AR
Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
Cornell DubilierAVE107M06D16T-F
Capacitor; Aluminum Electrolytic; Cap 100uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 6.3 V, UT SERIES 2000H 6.3 (DIA.) X 6MM

Descriptions

Descriptions of Panasonic 6SVPC100M provided by its distributors.

Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, Radial Can - SMD, 0.03 ohm
Cap Aluminum 100uF 6.3V 20% (5 X 5.9mm) Cylindrical 1970mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVPC100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,100UF,30MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America