Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPE150MAPB

Panasonic 6TPE150MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE150MAPB.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-23.37%

CAD Models

Download Panasonic 6TPE150MAPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.759
$ 0.759
Stock
81,516
990,518
990,518
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
35 mΩ
35 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
KYOCERA AVXTAJW157M006RNJ
Cap Tant Solid 157uF 6.3V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.3 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312
593D Series 150 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Yageo GroupT491C157M006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413

Descriptions

Descriptions of Panasonic 6TPE150MAPB provided by its distributors.

Panasonic 6TPE150MAPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
150UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
Al Electrolytic Cap 150μF 1000h@105°C ±20% 6.3V 25mΩ@100kHz 1411 SMD 3.5mm × 2.8mm × 2mm
Cap Tant Solid 150uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.025 Ohm 105°C Embossed T/R
Avnet Japan
Cap Ta Polymer 150Uf 6.3Vdc 25M Ohm Smd; Rohs Compliant: Yes
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 95 / Ripple Current A = 1.6 / Dissipation Factor % = 8 / Series = TPE / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE150MAPB$
  • 6TPE150MAPB.