Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVPS680M

Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.9mm) SMD 0.02 Ohm 4.13A 5000h 105C T/R
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPS680M.

IHS

Datasheet6 pages6 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-1.69%

CAD Models

Download Panasonic 4SVPS680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 0.734
$ 0.734
Stock
7,731
131,192
131,192
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
F
F
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
25 mΩ
25 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
206.5 mA
185 mA
185 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic4SVPA680M
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R
United Chemi-ConAPXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
United Chemi-ConAPXH4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.7mm) SMD 0.025 Ohm 1100mA 1000h 125C T/R
Wurth Elektronik875115260006
WCAP-PSHP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 4.0V 680uF 105 C SMD Low ESR
Al Electrolytic Cap 680μF 4V ±20% 13mΩ 2000h@105°C 3.95A@100kHz SMD 8.3mm × 8.3mm × 8mm

Descriptions

Descriptions of Panasonic 4SVPS680M provided by its distributors.

Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.9mm) SMD 0.02 Ohm 4.13A 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 680 uF, 4 V, Radial Can - SMD, 0.02 ohm
Panasonic 4SVPS680M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
CAP, 680µF, 4V, 20%; Capacitance: 680µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPS Series; ESR: 0.02ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America