Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVPC1500M

Polymer Aluminium Electrolytic Capacitor, 1500 uF, 4 V, Radial Can - SMD, 0.012 ohm
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPC1500M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

TME

element14 APAC

Inventory History

3 month trend:
+347%

CAD Models

Download Panasonic 4SVPC1500M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 1.265
Stock
1,955
3,110
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
2000 hours
20000 hours
Ripple Current
235 mA
235 mA
Height - Seated (Max)
11.9888 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-11-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic2R5SVPC1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.9mm) SMD 0.01 Ohm 5150mA 2000h 105C T/R
Panasonic2R5SVP1500M
Cap Aluminum Polymer 1500uF 2.5VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5440mA 2000h 105C T/R
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 10mm) SMD 0.012 Ohm 5025mA 2000h 105C Automotive T/R
1500uF 4V 347mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMZJ6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 4SVPC1500M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 1500 uF, 4 V, Radial Can - SMD, 0.012 ohm
Cap Aluminum Polymer 1500uF 4VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4.7A 2000h 105C T/R
Panasonic 4SVPC1500M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,1500UF,12MOHM,8X12MM, T&R
Al Electrolytic Cap 1.5μF 4V ±20% 12mΩ 2000h@105°C 235mA@120Hz 4.7A@100kHz SMD 8.3mm × 8.3mm × 12mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 3333
CAP, 1500µF, 4V, 20%, RADIAL; Capacitance: 1500µF; Voltage Rating: 4V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.012ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America