Panasonic 4SEPC560MW

Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C Bag
$ 0.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC560MW.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SEPC560MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.956
Stock
32,112
13,493
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-12-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic2SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 4SEPC560MW provided by its distributors.

Cap Aluminum Polymer 560uF 4VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5.6A 5000h 105C Bag
Cap Aluminum 560uF 4V 20% (6.3 X 9mm) Radial Cylindrical 2.5mm 5600mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 4SEPC560MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4.0VDC,560UF,7MOHM,6.3X9MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP, 560µF, 4V, 20%; Capacitance: 560µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hour; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America