Panasonic 4SEP560M

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 3000h 105C Bulk
$ 0.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP560M.

IHS

Datasheet8 pages7 years ago

Upverter

Panasonic

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
+1.12%

CAD Models

Download Panasonic 4SEP560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.298
$ 0.298
Stock
2,617
9,853
9,853
Authorized Distributors
6
4
4
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
14 mΩ
14 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
226 mA
240 mA
240 mA
Height - Seated (Max)
11.9888 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic10SEP560M
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.013 Ohm 5.23A 3000h 105C Bag
Panasonic16SEPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.014 Ohm 4.95A 5000h 105C Bag
PanasonicEEUFM0J561
Panasonic EEUFM0J561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 560uF 6.3V 10% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
United Chemi-ConEKZE6R3ELL561MHB5D
Cap Aluminum Lytic 560uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
NichiconUPW0J561MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 560UF 6.3 V DC, PW SERIES 3000H 8(DIA.)X11.5MM

Descriptions

Descriptions of Panasonic 4SEP560M provided by its distributors.

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 3000h 105C Bulk
Panasonic 4SEP560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,560UF,13MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP, 560µF, 4V, 20%; Capacitance: 560µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEP Series; ESR: 0.013ohm; Lifetime @ Temperature: 3000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Tempera

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America