Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 35SEPF82M

Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105C Bag
$ 0.699
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SEPF82M.

IHS

Datasheet8 pages6 years ago

Upverter

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-10.89%

CAD Models

Download Panasonic 35SEPF82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.699
$ 0.802
$ 0.802
Stock
393,659
62,424
62,424
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
200 mA
200 mA
200 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-08-13
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic25SEPF82M
Cap Aluminum Polymer 82uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105C T/R
United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
NichiconUPV1E820MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 82muF ±20% 0.248Dia 6.30mm
NichiconUPJ1E820MED
82uF 25V 470m惟 卤20% 180mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 35SEPF82M provided by its distributors.

Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 12mm) Radial 3.5mm 0.02 Ohm 4A 5000h 105C Bag
Panasonic 35SEPF82M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 35VDC,82UF,25MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America