Panasonic 2SEPC560MZ

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
$ 0.549
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC560MZ.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2SEPC560MZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.568
Stock
2,766
31,932
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
209 mA
209 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-12-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-09-30
LTD Date2028-01-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
Panasonic4SEPC560MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 4V, 20% +Tol, 20% -Tol,
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE500ELL561MK25S
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2410mA 5000h 105°C Bulk
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 2SEPC560MZ provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2.5V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 9mm) Radial 5mm 0.007 Ohm 4180mA 5000h 105C Bulk
Panasonic 2SEPC560MZ - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,560UF,7MOHM,5X9MM, BULK
Aluminium Electrolytic Capacitor, Sepc Series, 560 - F, - 20%, 2.5 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 2SEPC560MZ
CAP, 560µF, 2.5V, 20%; Capacitance: 560µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America