Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETCF680M7L

Panasonic ETCF680M7L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETCF680M7L.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

CAD Models

Download Panasonic ETCF680M7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5
$ 4.78
$ 4.78
Stock
4,000
115,660
115,660
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
6 mΩ
6 mΩ
Leakage Current
170 µA
170 µA
170 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicETCF680M6L
Panasonic ETCF680M6L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCE680MFL
Panasonic ETCE680MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicETCE680MCL
Panasonic ETCE680MCL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic ETCF680M7L provided by its distributors.

Panasonic ETCF680M7L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 680 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917
PANASONIC ELECTRONIC COMPONENTS ETCF680M7L Surface Mount Tantalum Capacitor, 680 F, 2.5 V, TCF Series, 2917 [7343 Metric], -55 C
CAP, 680µF, 2.5V, 20%; Capacitance: 680µF; Voltage Rating: 2.5V; Product Range: POSCAP TCF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.007ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America