Panasonic 2R5TPE220M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917
$ 0.98
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE220M.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Panasonic 2R5TPE220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 1.68
$ 1.68
Stock
112,691
253,388
253,388
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
9 mΩ
9 mΩ
Leakage Current
55 µA
110 µA
110 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-09-26
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CD0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Panasonic2R5TAE220MF
Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Rubycon2SXB220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Rubycon2.5SXE220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 2R5TPE220M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic 2R5TPE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
CAP, 220µF, 2.5V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America