Rubycon 2SXB220M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2SXB220M.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rubycon2.5SXB220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Rubycon2.5SXE220M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
PanasonicEEF-SX0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Panasonic2R5TAE220MF
Panasonic 2R5TAE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-UD0D221R
Cap Aluminum 220uF 2V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R

Descriptions

Descriptions of Rubycon 2SXB220M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2V 220uF Polymer ±20% 13mΩ 3A@100kHz Polymer Aluminum Capacitors ROHS
Cap 220 F 2V 20% 2917 Rohs Compliant: Yes |Rubycon 2SXB220M
CAP ALUM POLY 220UF 20% 2V SMD
CAP, 220µF, 2V, 20%, 2917; Capacitance: 220µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SXB Series; ESR: 0.013ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG