Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPE390M

Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R

$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPE390M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages16 years ago

JRH Electronics

Panasonic SCT

Farnell

Electro Sonic

CAD Models

Download Panasonic 2R5SVPE390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.659
$ 0.659
Stock
84,661
69,436
69,436
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
22 mΩ
22 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
195 mA
120.5 mA
120.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Panasonic2R5SVPC390MV
Panasonic 2R5SVPC390MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic2R5SVPC390M
Polymer Aluminium Electrolytic Capacitor, 390 uF, 2.5 V, Radial Can - SMD, 0.025 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2628
PanasonicEEEFK1E391SP
Cap Aluminum Lytic 390uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic 2R5SVPE390M provided by its distributors.

Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 390 uF, 2.5 V, Radial Can - SMD, 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Cap Aluminum 390uF 2.5V 20% (6.3 X 5.9mm) Cylindrical 3900mA 2000hr 105°C T/R
Avnet Japan
Panasonic 2R5SVPE390M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,390UF,10MOHM,6.3X6MM, T&R
CAP, 390µF, 2.5V, 20%, RADIAL; Capacitance: 390µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPE Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America