Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPC390MV

Panasonic 2R5SVPC390MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPC390MV.

IHS

Datasheet6 pages6 years ago

Panasonic

Panasonic SCT

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5SVPC390MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.382
$ 0.382
Stock
14,208
84,661
84,661
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
158 mA
195 mA
195 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Panasonic2R5SVPE390M
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
Panasonic2R5SVPE390MX
Cap Aluminum Polymer 390uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2628
PanasonicEEEFK1E391SP
Cap Aluminum Lytic 390uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic 2R5SVPC390MV provided by its distributors.

Panasonic 2R5SVPC390MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,390UF,15MOHM,6.3X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
390μF 2.5V ±20% 15mΩ 2000h@ 105°C 158mA@ 120Hz,3.16A@ 100 kHz SMD SMD mount 6.6mm*6.6mm*6mm
CAP ALUM POLY 390UF 20% 2.5V SMD
CAP, ALU ELEC, 390UF, 2.5V, SMD
OSCON,SVPC SERIES / 2.5VDC,390UF,15MOHM,6.3X6MM,T&R
OS-CON SVPC 390uF 2.5V 6.3x6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America