Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPC390M

Polymer Aluminium Electrolytic Capacitor, 390 uF, 2.5 V, Radial Can - SMD, 0.025 ohm

$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPC390M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

TME

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-15.19%

CAD Models

Download Panasonic 2R5SVPC390M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.398
$ 0.398
Stock
69,436
83,777
83,777
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120.5 mA
195 mA
195 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2628
Panasonic2R5SVPE390M
Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
Panasonic2R5SVPE390MX
Cap Aluminum Polymer 390uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105C T/R
PanasonicEEEFK1E391SP
Cap Aluminum Lytic 390uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCL1V391MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 390muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 4141

Descriptions

Descriptions of Panasonic 2R5SVPC390M provided by its distributors.

Polymer Aluminium Electrolytic Capacitor, 390 uF, 2.5 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 390uF 2.5V 20% (6.3 X 5.9mm) Cylindrical 2410mA 2000hr 105°C T/R
Avnet Japan
Panasonic 2R5SVPC390M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, 2926
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,390UF,25MOHM,6.3X6MM, T&R
CAP, 390µF, 2.5V, 20%, RADIAL; Capacitance: 390µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.025ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America