Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPE330MY

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,
$ 0.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPE330MY.

Panasonic

Datasheet1 page10 years ago

IHS

Upverter

JRH Electronics

Farnell

Inventory History

3 month trend:
+591%

CAD Models

Download Panasonic 2R5SVPE330MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.711
$ 0.544
Stock
60,281
5,935
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
13 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
193 mA
157.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6SVPC330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3.39A 2000h 105C T/R
Panasonic4SVPC330MV
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R
PanasonicEEE-0JA331XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 330muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEMVA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 135mA 2000h 85°C Cardboard T/R
UR Series 330 uF 6.3 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic 2R5SVPE330MY provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.01 Ohm 3860mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2.5 V, Radial Can - SMD, 0.01 ohm
SVPE Series 2.5 V 330 uF 105°C 2 K Hrs SMT OS-CON Aluminum Polymer Capacitor
Cap Aluminum 330uF 2.5V 20% (5 X 5.9mm) Cylindrical 3860mA 2000hr 105°C T/R
Avnet Japan
Panasonic 2R5SVPE330MY - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,330UF,10MOHM,5X6MM, T&R
Capacitance:330Μf; Voltage Rating:2.5V; Ae Capacitor Case:radial Can - Smd; Product Range:os-Con Svpe Series; Esr:0.01Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Diameter:5Mm; Height:5.9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5SVPE330MY.