Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 4SVPC330MV

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SVPC330MV.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Farnell

TME

element14 APAC

Master Electronics

Inventory History

3 month trend:
+29.26%

CAD Models

Download Panasonic 4SVPC330MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.646
Stock
36,277
6,239
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
23 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
158 mA
116 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic2R5SVPE330M
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2.5 V, Radial Can - SMD, 0.015 ohm
Panasonic6SVPC330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3.39A 2000h 105C T/R
Panasonic2R5SVPE330MY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 4V 330muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 4V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 330muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic 4SVPC330MV provided by its distributors.

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3.16A 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 4 V, Radial Can - SMD, 0.015 ohm
Cap Aluminum 330uF 4V 20% (6.3 X 5.9mm) Cylindrical 3160mA 2000hr 105°C T/R
Avnet Japan
Panasonic 4SVPC330MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,330UF,15MOHM,6.3X6MM, T&R
SVPC Series 330 uF 4 V Ø6.3 x 6 mm SMT OS-Con Polymer Aluminum Capacitor
CAP, ALU ELEC, POLYMER, 330UF, 4V, SMD; Capacitance: 330µF; Voltage(DC): 4V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 2 68AC5725

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SVPC330MV.
  • 4SVPC330MV..