Panasonic 2R5SVPC180MY

Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.024 Ohm 2200mA 2000h 105C T/R
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPC180MY.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago

Upverter

Panasonic

TME

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5SVPC180MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.69
Stock
8,235
10,498
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
16 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
110 mA
140 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6SVPE180M
Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R
Panasonic16SVP180MX
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105C T/R
Panasonic16SVPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105C T/R
PanasonicEEE-FK1H181SP
Panasonic EEEFK1H181SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Panasonic20SVPF180M
Polymer Aluminium Electrolytic Capacitor, 180 uF, 20 V, Radial Can - SMD, 0.025 ohm
Panasonic16SVPE180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.011 Ohm 4460mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic 2R5SVPC180MY provided by its distributors.

Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.024 Ohm 2200mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 180 uF, 2.5 V, Radial Can - SMD, 0.024 ohm
Panasonic 2R5SVPC180MY - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,180UF,24MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 2121
CAP, 180µF, 2.5V, 20%, RADIAL; Capacitance: 180µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.024ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America