Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SVPF180M

Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105C T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPF180M.

IHS

Datasheet6 pages7 years ago

Panasonic

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+4.50%

CAD Models

Download Panasonic 20SVPF180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.763
Stock
121,821
4,930
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
160 mA
160 mA
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic16SVPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105C T/R
Panasonic16SVP180MX
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105C T/R
Panasonic25SVPF180M
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4650mA 5000h 105C T/R
UCZ Series 100 V 180 uF 125°C Ø18 x 16.50 mm SMT Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic 20SVPF180M provided by its distributors.

Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 180 uF, 20 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 180uF 20V 20% (8 X 6.9mm) Cylindrical 3200mA 5000hr 105°C T/R
Avnet Japan
SVPF Series 20 V 180 uF Ø8 x 6.9 mm SMT OS-CON Aluminum Polymer Capacitor
Panasonic 20SVPF180M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,180UF,25MOHM,8X7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVPF180M.