Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVPF180M

Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105C T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPF180M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

Newark

TME

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+965%

CAD Models

Download Panasonic 16SVPF180M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic20SVPF180M
Cap Aluminum Polymer 180uF 20VDC 20% (8 X 6.9mm) SMD 0.025 Ohm 3200mA 5000h 105C T/R
Panasonic2R5SVPC180MY
Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.024 Ohm 2200mA 2000h 105C T/R
Panasonic6SVPE180M
Cap Aluminum Polymer 180uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic 16SVPF180M provided by its distributors.

Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 180 uF, 16 V, Radial Can - SMD, 0.022 ohm
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2626, HALOGEN FREE AND ROHS COMPLIANT
Cap Aluminum 180uF 16V 20% (6.3 X 5.9mm) Cylindrical 3300mA 5000hr 105°C T/R
Avnet Japan
Panasonic 16SVPF180M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
180uF 16V Polymer Al Electrolytic Cap, 22mR ESR, 3.3A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,180UF,22MOHM,6.3X6MM, T&R
Aluminium electrolytic capacitor SMD 180uF 16VDC
Aluminum Electrolytic Capacitor, 180Uf, 16V, Radial Can-Smd; Capacitance:180Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 16SVPF180M.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPF180M.