Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SEP680M+TSS

Cap Aluminum 680uF 2.5V 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C T/R
$ 0.872
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SEP680M+TSS.

IHS

Datasheet8 pages7 years ago

Upverter

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 2R5SEP680M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.872
$ 0.956
$ 0.956
Stock
51,728
35,088
35,088
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
13 mΩ
13 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
226 mA
226 mA
226 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 11.7mm) SMD 0.013 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPS-6R3ELL681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Bulk
Wurth Elektronik870025174008
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPS-6R3ETD681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105C Ammo
United Chemi-ConAPSA2R5ELL681MHB5S
Cap Aluminum Lytic 680uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5580mA 2000h 105°C Bulk
FPCAP RNS Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 680muF 6.3V

Descriptions

Descriptions of Panasonic 2R5SEP680M+TSS provided by its distributors.

Cap Aluminum 680uF 2.5V 20% (8 X 12mm) Radial 3.5mm 0.013 Ohm 4520mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 680 uF, 2.5 V, Radial Leaded, 0.013 ohm
Panasonic 2R5SEP680M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,680UF,13MOHM,8X12MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5SEP680M+TSS.