Panasonic 25SVPF330M

Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105°C T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVPF330M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

element14 APAC

Upverter

TME

Master Electronics

Inventory History

3 month trend:
-2.99%

CAD Models

Download Panasonic 25SVPF330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.803
$ 0.803
Stock
248,020
53,921
53,921
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
20 mΩ
20 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
250 mA
144.5 mA
144.5 mA
Height - Seated (Max)
12.7 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEFK1E331GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEHD1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1E331MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 330muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 25V 330muF ±20% 0.492Dia 12.50mm
Wurth Elektronik865060453008
ALUM. ELECTROLYTIC CAP 330UF 25V 10.5MMV-CHIP WCAP-ASLL, LIFETIME 5000H +105OC

Descriptions

Descriptions of Panasonic 25SVPF330M provided by its distributors.

Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5000mA 5000h 105°C T/R
Polymer Aluminium Electrolytic Capacitor, 330 uF, 25 V, Radial Can - SMD, 0.014 ohm
330¦ÌF 25V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 5000 Hrs @ 105¡ãC
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Panasonic 25SVPF330M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,330UF,14MOHM,10X12.7MM, T&R
SVPF Series 25 V 330 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor
Aluminium electrolytic capacitor SMD 330uF 25VDC
CAP, ALU ELEC, 330UF, 25V, SMD; Capacitance:330µF; Voltage(DC):25V; Capacitor Case / Package:Radial Can - SMD; ESR:0.014ohm; Lifetime @ Temperature:5000 hours @ 105°C; Capacitor Mounting:Surface Mount; Ripple Current:5A RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVPF330M.
  • 25SVPF330M..