Panasonic 25SEP56M

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk
$ 1.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEP56M.

Newark

Datasheet2 pages14 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+161%

CAD Models

Download Panasonic 25SEP56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 0.806
$ 0.806
Stock
66,630
56,151
56,151
Authorized Distributors
6
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
28 mΩ
28 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
190 mA
190 mA
190 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

United Chemi-ConEKZE630ELL560MHB5D
Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 500mA 3000h 105°C Bulk
Wurth Elektronik860080774009
WCAP-ATLI Aluminum Electrolytic Capacitors
Wurth Elektronik860080674006
WCAP-ATLI Aluminum Electrolytic Capacitors
Panasonic25SEPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105C Bag
Panasonic20SEP56M
Cap Aluminum Polymer 56uF 20VDC 20% (10 X 8mm) Radial 5mm 0.04 Ohm 2400mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 25SEP56M provided by its distributors.

Cap Aluminum Polymer 56uF 25VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 3800mA 3000h 105°C Bulk
SEP series 25 V 56 uF Ø10 x 13 mm LS=5 mm Radial Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,56UF,28MOHM,10X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Capacitance: 56µF; Voltage Rating: 25V; Product Range: SEP Series; Diameter: -; Lead Spacing: -; Height: -; Operating Temperature Min: -; Operating Temperature Max: -; Lifetime @ Temperature: 2000 hours @ 125°C; ESR: -; Packaging: Each
Rango De Producto:Serie Sep; Capacidad:56Μf; Tensión Nominal:25V; Tipo De Empaquetado:Individual; Resistencia Esr:-; Espaciado De Cable:-; Vida Útil A Temperatura:2000 Horas A 125°C; Temperatura De Trabajo Mín.:- |Panasonic 25SEP56M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America