Panasonic 10SVP560M

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105C T/R
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SVP560M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Upverter

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+32.68%

CAD Models

Download Panasonic 10SVP560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic4SVP560M
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.9mm) SMD 0.013 Ohm 4520mA 2000h 105C T/R
Panasonic20SVPF560M
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105¡ãC T/R
Panasonic4SVPC560MX
Polymer Aluminium Electrolytic Capacitor, 560 uF, 4 V, Radial Can - SMD, 9000 uohm
United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMZR350ADA561MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141
Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Panasonic10SEP560M
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.013 Ohm 5.23A 3000h 105C Bag
Wurth Elektronik860010274012
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUFC1A561
Panasonic EEUFC1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFK1A561
Panasonic EEUFK1A561 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL561MHB5D
560uF 10V 75mΩ ±20% 600mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 10SVP560M provided by its distributors.

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 560 uF, 10 V, Radial Can - SMD, 0.013 ohm
Panasonic 10SVP560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,560UF,13MOHM,10X12.7MM, T&R
SVP Series 10 V 560 uF ±20% 10 x 12.7 mm SMT OS-CON Polymer Aluminum Capacitor
CAP, 560µF, 10V, 20%, RADIAL; Capacitance: 560µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.013ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin
CAPACITOR, 560UF 10V CAPACITOR, 560UF 10V; CAPACITANCE:560UF; VOLTAGE RATING, DC:10V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, ;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SVP560M.