Panasonic 20SVPT560M

Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5400mA 20000h 105C T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPT560M.

IHS

Datasheet6 pages7 years ago

Upverter

Panasonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+51.62%

CAD Models

Download Panasonic 20SVPT560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.08
Stock
1,032
194,481
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
20000 hours
5000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
-
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic 20SVPT560M provided by its distributors.

Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5400mA 20000h 105C T/R
Cap Aluminum Polymer 560uF 20V 20% Cylindrical 12m Ohm 5400mA 20000 hr 105°C Emboss T/R
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 560 uF, 20 V, Radial Can - SMD, 0.012 ohm
Panasonic 20SVPT560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America