Descriptions of Panasonic 25SVPF180M provided by its distributors.
Cap Aluminum Polymer 180uF 25VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4650mA 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 180 uF, 25 V, Radial Can - SMD, 0.016 ohm
180¦ÌF 25V Aluminum Polymer Capacitor Radial, Can - SMD 16 mOhm 5000 Hrs @ 105¡ãC
Cap Aluminum 180uF 25V 20% (8 X 11.9mm) Cylindrical 4650mA 5000hr 105°C T/R
Avnet Japan
25V 180uF Aluminum Electrolytic Capacitor, 105¡ãC, SMD
Panasonic 25SVPF180M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 25SVPF180M; 180 µF; 16 mOhm; 20 %; 25 V
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,180UF,16MOHM,8X12MM, T&R
SVPF Series 25 V 180 uF 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 180uF, Surface Mount, 3333
CAP, ALU ELEC, POLYMER, 180UF, 25V, REEL; CAP, ALU ELEC, POLYMER, 180UF, 25V, REEL; Capacitance: 180µF; Voltage Rating: 25V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.016ohm; Lifetime @ Te
Capacitance uF = 180 / Rated Voltage DC V = 20 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 16 / Leakage Current uA = 900 / Dissipation Factor % = 12 / Ripple Current A = 4.65 / Series = SVPF / Diameter mm = 8 / Length mm = 11.9 / Packaging = Tape & Reel