Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEQP100M

Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125C Bulk

$ 0.671
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEQP100M.

IHS

Datasheet8 pages6 years ago

HQonline

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic 20SEQP100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPXK160ARA101MF61G
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.8mm) SMD 0.024 Ohm 2490mA 15000h 105C T/R
Cap Aluminum 100uF 25V 20% (8 X 9.7mm) SMD Cylindrical 0.024 Ohm 3300mA 2000hr 105°C T/R
United Chemi-ConHHXB250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 5000h 105C Automotive T/R
United Chemi-ConHHXA250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125C Automotive T/R
Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 25V 100muF 20%
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo

Descriptions

Descriptions of Panasonic 20SEQP100M provided by its distributors.

Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.024 Ohm 1050mA 1000h 125C Bulk
Panasonic 20SEQP100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor
Cap, Alu Polymer, 100Uf, 20V, Rad Can; Capacitance:100Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Leaded; Esr:0.024Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Capacitor Mounting:Through Hole; Ripple Current:3.32A Rohs Compliant: Yes |Panasonic 20SEQP100M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEQP100M.