Panasonic 16SVPS39M

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2460mA 5000h 105C T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPS39M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages20 years ago

Panasonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
-96.36%

CAD Models

Download Panasonic 16SVPS39M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.521
$ 0.521
Stock
1,333
106,185
106,185
Authorized Distributors
6
6
6
Capacitance
39 µF
39 µF
39 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
24 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
123 mA
102 mA
102 mA
Height - Seated (Max)
5.9944 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PCS Series 16 V 39 uF 6.3 x 6 mm SMT Aluminum Polymer Electrolytic Capacitor
KYOCERA AVXPCS1C390MCL1GS
Cap Aluminum Polymer 39uF 16VDC 20% (5 X 6mm) SMD 0.035 Ohm 2000mA 5000h 105C Automotive T/R
Wurth Elektronik875105445005
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
United Chemi-ConAPXC160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2300mA 1000h 105°C T/R
Wurth Elektronik875105359005
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Panasonic 16SVPS39M provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2460mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, 2926
Panasonic 16SVPS39M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
39 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 5000Hrs 105c
39μF 16V ±20% Al Electrolytic Cap, 24mΩ, 5000h@105°C, 123mA@120Hz, 2.46A@100kHz, SMD, 6.6mm × 6.6mm × 6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America