Nichicon PCS1C390MCL9GS

PCS Series 16 V 39 uF 6.3 x 6 mm SMT Aluminum Polymer Electrolytic Capacitor
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCS1C390MCL9GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages10 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-1.41%

CAD Models

Download Nichicon PCS1C390MCL9GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.549
Stock
38,509
13,089
Authorized Distributors
6
6
Capacitance
39 µF
39 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
31 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.2 A
2.4 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875105359005
WCAP-PSLP Aluminum Polymer Capacitors
Panasonic16SVPS39M
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.024 Ohm 2460mA 5000h 105C T/R
Wurth Elektronik875105445005
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon PCS1C390MCL9GS provided by its distributors.

PCS Series 16 V 39 uF 6.3 x 6 mm SMT Aluminum Polymer Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626
16V 39uF Polymer 卤20% 30m惟@100kHz 2.2A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
39μF 16V ±20% 30mΩ 5000h@ 105°C 2.2A@ 100kHz SMD,6X6.3MM SMD mount 6.6mm*6.6mm*6mm
Cap Pol Alu Elec, 39Uf, 16V, Radial; |Nichicon PCS1C390MCL9GS
CAP ALUM POLY 39UF 20% 16V SMD
Long Life Assurance Chip Type, 39 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL