Panasonic 16SVPA39MAA

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2040mA 2000h 105C T/R
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPA39MAA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 16SVPA39MAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.796
$ 0.796
Stock
108,300
5,860
5,860
Authorized Distributors
6
5
5
Capacitance
39 µF
39 µF
39 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
24 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
102 mA
123 mA
123 mA
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik875105445005
WCAP-PSLP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 20V 39uF 105 C SMD Polymer Solid
United Chemi-ConAPXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R
United Chemi-ConAPXA200ARA390MH70G
Cap Aluminum Polymer 39uF 20V 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 2000h 105°C T/R
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 16SVPA39MAA provided by its distributors.

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2040mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 39 uF, 16 V, Radial Can - SMD, 0.035 ohm
Panasonic 16SVPA39MAA - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626
CAP, 39µF, 16V, 20%; Capacitance: 39µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPA Series; ESR: 0.035ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America